New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Ribbon Cable / Flat Cable
                      Print Page

                      FBLAF34-26(2.54)10FT

                      Ribbon Cable, High Flex Flat, 34, 2.54 mm, 10 ft, 3.05 m RoHS Compliant: Yes

                      MULTICOMP PRO FBLAF34-26(2.54)10FT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoFBLAF34-26(2.54)10FT
                      Newark Part No.38Y6749
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$208.060
                      10+$199.430
                      25+$192.520
                      50+$186.490
                      100+$179.580
                      Price for:Spool of 10
                      Minimum: 1
                      Multiple: 1
                      $208.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoFBLAF34-26(2.54)10FT
                      Newark Part No.38Y6749
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnscreened
                      No. of Conductors34Conductor
                      Wire Gauge-
                      Conductor Area CSA-
                      Reel Length (Imperial)10ft
                      Reel Length (Metric)3.05m
                      Jacket Color-
                      Cable Width-
                      No. of Max Strands x Strand Size-
                      Pitch Spacing2.54mm
                      Voltage Rating-
                      Conductor MaterialCopper
                      Jacket MaterialPolyester, PVC
                      Ribbon Cable TypeFlat Ribbon Cable
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Cable Shielding

                      Unscreened

                      Wire Gauge

                      -

                      Reel Length (Imperial)

                      10ft

                      Jacket Color

                      -

                      No. of Max Strands x Strand Size

                      -

                      Voltage Rating

                      -

                      Jacket Material

                      Polyester, PVC

                      Product Range

                      -

                      No. of Conductors

                      34Conductor

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      3.05m

                      Cable Width

                      -

                      Pitch Spacing

                      2.54mm

                      Conductor Material

                      Copper

                      Ribbon Cable Type

                      Flat Ribbon Cable

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for FBLAF34-26(2.54)10FT

                      1 Product Found

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.