Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoFOIL30 96MM X 45M
Newark Part No.80Y4841
Product RangePro Power Aluminium Foil Tape
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $38.830 | 
| 5+ | $36.760 | 
| 10+ | $34.680 | 
| 25+ | $32.610 | 
| 50+ | $30.540 | 
| 100+ | $28.470 | 
Price for:Each
Minimum: 1
Multiple: 1
$38.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFOIL30 96MM X 45M
Newark Part No.80Y4841
Product RangePro Power Aluminium Foil Tape
Technical Datasheet
Adhesive TypeResistant Acrylic Adhesive
Tape TypeAluminium
ConductivityNon-Conductive
Total Tape Thickness4.7 mil (0.12 mm)
Roll Length - Imperial147ft
Roll Length - Metric45m
Tape Width - Imperial3.78"
Tape Width - Metric96mm
Product RangePro Power Aluminium Foil Tape
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Adhesive Type
Resistant Acrylic Adhesive
Conductivity
Non-Conductive
Roll Length - Imperial
147ft
Tape Width - Imperial
3.78"
Product Range
Pro Power Aluminium Foil Tape
Tape Type
Aluminium
Total Tape Thickness
4.7 mil (0.12 mm)
Roll Length - Metric
45m
Tape Width - Metric
96mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate