Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoFPF-008-6028-BLK
Newark Part No.90N7278
Product RangeFPF Series
Also Known AsGTIN UPC EAN: 0054007565970
Your Part Number
Technical Datasheet
201 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $59.790 |
| 10+ | $48.960 |
| 25+ | $40.720 |
| 50+ | $34.800 |
Price for:Pack of 28
Minimum: 1
Multiple: 1
$59.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPF-008-6028-BLK
Newark Part No.90N7278
Product RangeFPF Series
Also Known AsGTIN UPC EAN: 0054007565970
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.175mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.575mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPF Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for FPF-008-6028-BLK
1 Product Found
Product Overview
The FPF-008-6028-BLK is a black Heat Shrink Tubing made of polyolefin and offers 2:1 shrink ratio. The general purpose tubing which has been specially engineered for superior flame resistance. FPF tubing can withstand elevated temperatures to 135°C (275°F) for brief periods, is split resistant, mechanically tough and resists cold flow.
- 80°C Minimum recommended shrink temperature
- 120°C Minimum full recovery temperature
- -40 to 135°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.175mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2020)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
1.575mm
Product Range
FPF Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability