Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSPC20175-SPLICE FREE
Newark Part No.12T1217
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $27.110 |
10+ | $27.110 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$27.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC20175-SPLICE FREE
Newark Part No.12T1217
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter1.5"
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fray resistant, flame retardant expandable woven sleeving
- Polyester PET material
- High abrasion resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
1.5"
Length - Imperial
50ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate