Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTMPD5-195
Newark Part No.84AJ1032
Technical Datasheet
Product Range-
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Terminal TypeMale Bullet
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter5mm
Technical Specifications
Product Range
-
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Brass
SVHC
No SVHC (14-Jun-2023)
Wire Size (AWG)
12AWG to 10AWG
Terminal Type
Male Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate