Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoYE01962+00B100
Newark Part No.06AC5717
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating72V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.2mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for YE01962+00B100
1 Product Found
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
PVC
External Diameter
5.2mm
SVHC
No SVHC (19-Jan-2021)
LAN Category
Cat5
Conductor Area CSA
-
Reel Length (Metric)
100m
Jacket Color
Grey
Voltage Rating
72V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate