Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
4+ | $28.140 |
Price for:Each
Minimum: 500
Multiple: 1
$14,070.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-ATWB60F
Newark Part No.93T9079
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Fixed Angle Flat Panel Television Mount for 36"-60" screens Designed for mounting LCD, LED and plasma televisions, these rugged mounts provide the utmost in value and professional appearance.
- Bubble level with “arrow point” opening enables simplified installation and leveling
- Low profile design holds set at 1” from the wall
- Anti-theft. design provides attachment point for padlock Specifications:
- For most 36”-60” inch screens
- Load Capacity: 45kgs/99lbs.
- Profile: 26mm/1”
- Universal hole patterns up to 600x400mm"
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate