Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03624
Newark Part No.86T1304
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $52.810 |
Price for:Each
Minimum: 100
Multiple: 1
$5,281.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03624
Newark Part No.86T1304
Technical Datasheet
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial49ft
Cable Length - Metric15m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These cables features two HDMI (Male) gold connectors and have a built-in, active signal booster that provides connections up to an astounding distance and does not require an external power adapter - an ideal solution for connecting distant HDMI-enabled devices such as Blu-Ray players, game consoles, HDTVs, DVD players and more.
- Active circuitry built into cable
- Better signal & picture quality
- Simple plug and play, powered by HDMI source
- Gold plated connectors
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
15m
Product Range
-
Connector Type A
HDMI Plug
Cable Length - Imperial
49ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate