Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.190 |
10+ | $17.210 |
25+ | $15.130 |
Price for:Each
Minimum: 1
Multiple: 1
$20.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90919
Newark Part No.13AJ0969
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Positions
Convert To GenderReceptacle
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Positions
SVHC
No SVHC (21-Jan-2025)
Convert From Positions
1Positions
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate