Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No21-9472
Newark Part No.56T2250
Technical Datasheet
Accessory TypeSoldering Iron
For Use With-
Product Range-
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Mini soldering irons designed specifically for applications that require precision work or small sizes. Heats up fast but uses less wattage. Light weight and triangle shape plastic handle comfortable grip. Easy change screw on tips
- Includes safety stand
- for various applications
- 20W power consumption
Technical Specifications
Accessory Type
Soldering Iron
Product Range
-
SVHC
No SVHC (10-Jun-2022)
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate