Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-11075
Newark Part No.80R4895
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Kit used to open most video game systems
- Kit includes: Ratchet screwdriver handle, ¼" extender and 27 specialty bits
- Ratchet handle features forward, reverse and locking function
- Phillips mini bits: PH000, PH00, PH0, PH1
- Phillips bits: PH1, PH2
- Slotted mini: SL2. 0, SL3. 0
- Slotted bits: SL4. 0, SL5. 0, SL6. 0
- Torx bits:T10, T15
- Torx mini bits: T4, T5H, T6H, T8H, T10H, T15H, T20H,
- Hex: 0. 7
- Triangle: TA1. 7, TA2. 0, TA2. 3
- Ratchet handle
- Blade extensionTriwing: TRI00, TRI0, TRI1Nintendo X-BOX Security Bits: 3. 8mm, 4. 5mm
Technical Specifications
Kit Contents
Screwdriver Set (Phillips , Slotted, Torx, Triangle), Ratchet Handle
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
