Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.030 |
| 25+ | $78.860 |
| 50+ | $74.060 |
| 100+ | $72.010 |
| 250+ | $69.950 |
Price for:Each
Minimum: 6
Multiple: 6
$510.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoMA 1215CA
Newark Part No.50AK8580
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length-
For Use WithPCB Inspection
Magnification2.25X / 5 Diopter
Product Range-
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Table clamp magnifier with workbench lamp
- Glass material of primary lens, T5 circular fluorescent tubes light source
- Primary lens (mm)size length/diameter is 125mm/5inch
- 110V light source voltage, 22W light source power
- G10q type of lamp socket, ABS material cove, white color cove
- White color of lamp shade
- Spring balanced adjustable parallel arm and threepivot arm movement
- Iron material reflector, electrophoresis finish
- Clamp maximum opening is 0.098inch, 18AWGX2C power cord
- Power cord length is 7.87inch, standard plug A
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
PCB Inspection
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
2.25X / 5 Diopter
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
