Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37081
Newark Part No.09J5671
ESD Storage TypeBox
External Height - Imperial1.5"
External Height - Metric38mm
External Width - Imperial6"
External Width - Metric152mm
External Depth - Imperial6.19"
External Depth - Metric157mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Circuit board shipper with foam offers economical, efficient method of storing static sensitive electronic devices.
- 157mm x 152mm x 38mm size
- ESD shielding with lid closed, faraday cage effect restricts electrostatic charges to exterior
- Made from 100% recycled material and is 100% recyclable
Technical Specifications
ESD Storage Type
Box
External Height - Metric
38mm
External Width - Metric
152mm
External Depth - Metric
157mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
1.5"
External Width - Imperial
6"
External Depth - Imperial
6.19"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate