Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.270 |
Price for:Each
Minimum: 1
Multiple: 1
$141.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37397
Newark Part No.89M3201
Technical Datasheet
ESD Storage TypeIn Plant Handler
External Height - Imperial8"
External Height - Metric203.2mm
External Width - Imperial5.38"
External Width - Metric137mm
External Depth - Imperial1.25"
External Depth - Metric32mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
In Plant Handler
External Height - Metric
203.2mm
External Width - Metric
137mm
External Depth - Metric
32mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
8"
External Width - Imperial
5.38"
External Depth - Imperial
1.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate