Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.640 |
Price for:Each
Minimum: 1
Multiple: 1
$169.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37705
Newark Part No.24K6815
Technical Datasheet
Height - Metric6.4mm
Width - Metric914.4mm
Height0.25"
Width36"
Length - Metric1.5m
Height - Imperial0.25"
Length60"
Foam FeaturesConductive
Width - Imperial36"
Length - Imperial60"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Height - Metric
6.4mm
Height
0.25"
Length - Metric
1.5m
Length
60"
Width - Imperial
36"
Product Range
-
Width - Metric
914.4mm
Width
36"
Height - Imperial
0.25"
Foam Features
Conductive
Length - Imperial
60"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate