Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $22.860 |
Price for:Each
Minimum: 1
Multiple: 1
$22.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37829
Newark Part No.44AM4848
Technical Datasheet
Mat TypeBuriedshield Dissipative Liner
Mat Colour-
Mat Material-
Ground Terminal Type-
Width - Imperial35.5"
Length - Imperial23.5"
Width - Metric901.7mm
Length - Metric596.9mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Buriedshield Dissipative Liner
Mat Material
-
Width - Imperial
35.5"
Width - Metric
901.7mm
Product Range
-
Mat Colour
-
Ground Terminal Type
-
Length - Imperial
23.5"
Length - Metric
596.9mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate