Print Page
Product Information
ManufacturerPROWAVE
Manufacturer Part No328ET250
Newark Part No.98K8773
Product Range328Ex250
Technical Datasheet
Transducer FunctionTransmitter
Sound Pressure Level (SPL)113dB
Supply Voltage Max-
Resonant Frequency32.8kHz
Operating Current Max-
External Diameter25mm
Sound Level Distance30cm
Capacitance2400pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range328Ex250
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Transducer Function
Transmitter
Supply Voltage Max
-
Operating Current Max
-
Sound Level Distance
30cm
Sound Level Distance
30cm
Operating Temperature Max
80°C
SVHC
No SVHC (14-Jun-2023)
Sound Pressure Level (SPL)
113dB
Resonant Frequency
32.8kHz
External Diameter
25mm
Capacitance
2400pF
Operating Temperature Min
-30°C
Product Range
328Ex250
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate