Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPROXXON
Manufacturer Part No28980
Newark Part No.35M4202
Technical Datasheet
Abrasive Material-
Disc Diameter10mm
Abrasive Colour-
Abrasive GradeP150
Bore Size3mm
Operating Speed Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
3mm
Product Range
-
Disc Diameter
10mm
Abrasive Grade
P150
Operating Speed Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate