Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 10+ | $5.630 |
| 25+ | $5.270 |
| 50+ | $4.900 |
| 100+ | $4.420 |
| 500+ | $4.080 |
| 1000+ | $3.670 |
| 2500+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2437-TWT-R
Newark Part No.02AM8326
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)100dBA
Supply Voltage Max16VDC
Resonant Frequency3.7kHz
Operating Current Max8mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
16VDC
Operating Current Max
8mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
100dBA
Resonant Frequency
3.7kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate