Audio Indicator Piezo Buzzers :
71 Products FoundFind a huge range of Audio Indicator Piezo Buzzers at Newark Electronics Canada. We stock a wide range of Piezo Buzzers, such as Alarm, Buzzer, Audio Indicator & Sounder Piezo Buzzers from the worlds top manufacturers including: PUI Audio, Mallory, Kingstate, Multicomp Pro & Prowave
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Current Rating
Operating Current Max
Transducer Mounting
External Diameter
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.680 5+ $12.460 10+ $12.180 25+ $11.920 50+ $11.350 More Pricing... | Audio Indicator | - | -V | 112dB | -V | 40kHz | - | - | - | 9.7mm | - | 1900pF | - | 30cm | - | - | - | -30°C | 70°C | - | ||||||
MULTICOMP PRO | Each | 1+ $5.760 50+ $5.230 100+ $4.830 250+ $4.520 500+ $4.270 | Audio Indicator | Continuous | 3VDC | 80dB | 30V | 4.5kHz | - | 3mA | Panel Mount | - | Internal | - | 30cm | 300mm | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 30VDC | -20°C | 60°C | Multicomp Pro Piezo Indicator | |||||
KINGSTATE | Each | 1+ $1.390 10+ $1.110 25+ $1.020 50+ $0.933 100+ $0.836 More Pricing... | Audio Indicator | - | -V | 85dB | 30V | 4.8kHz | - | 11mA | - | - | - | 0.015µF | 10cm | 0 | - | - | - | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $3.370 10+ $2.800 25+ $2.600 50+ $2.410 100+ $2.160 More Pricing... | Audio Indicator | Continuous | 4V | 90dB | 28V | 3kHz | - | 10mA | - | - | - | 0.018µF | 10cm | 0 | - | - | - | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $2.630 10+ $2.080 25+ $1.920 50+ $1.760 100+ $1.570 More Pricing... | Audio Indicator | - | -V | 92dB | 30V | 4kHz | - | 11mA | Through Hole | - | - | 0.025µF | 10cm | 0 | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $3.240 10+ $2.700 25+ $2.510 50+ $2.310 100+ $2.080 More Pricing... | Audio Indicator | - | -V | 90dB | 30V | 2kHz | - | 8mA | - | - | - | 0.028µF | 10cm | 0 | - | - | - | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $2.350 10+ $1.870 25+ $1.730 50+ $1.570 100+ $1.410 More Pricing... | Audio Indicator | - | -V | 80dB | 30V | 4kHz | - | 9mA | Through Hole | - | - | 0.015µF | 10cm | 0 | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -30°C | 85°C | - | |||||
03AM9877 RoHS | Each | 1+ $4.830 10+ $4.330 25+ $4.040 50+ $3.760 100+ $3.380 More Pricing... | Audio Indicator | Continuous | 3VDC | 90dB | 16VDC | 4kHz | - | 18mA | Surface Mount | - | - | - | 100mm | - | - | PPS (Polyphenylene Sulfide) | 3VDC to 16VDC | -30°C | 70°C | - | |||||
02AM8372 RoHS | Each | 1+ $15.180 10+ $14.500 25+ $12.760 50+ $11.940 100+ $10.710 More Pricing... | Audio Indicator | Slow Pulse | 4V | 88dBA | 28V | 2.9kHz | - | 6mA | Panel Mount | - | Internal | - | 100mm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 28VDC | -20°C | 60°C | - | |||||
Each | 1+ $12.080 10+ $11.540 25+ $10.150 50+ $9.510 100+ $8.520 More Pricing... | Audio Indicator | Continuous | 3VDC | 105dBA | 32VDC | 2.8kHz | - | 22mA | Through Hole | - | Internal | - | 100mm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 32VDC | -30°C | 80°C | - | ||||||
02AM8312 RoHS | Each | 1+ $6.160 10+ $5.510 25+ $5.150 50+ $4.760 100+ $4.300 More Pricing... | Audio Indicator | Continuous | 3VDC | 85dB | 20VDC | 3.1kHz | - | 15mA | Through Hole | - | Internal | - | 100mm | - | - | Noryl | 3VDC to 20VDC | -30°C | 70°C | - | |||||
Each | 1+ $15.180 10+ $14.500 25+ $12.760 50+ $11.940 100+ $10.710 More Pricing... | Audio Indicator | Fast Pulse | 6VDC | 88dBA | 28V | 2.9kHz | - | 6mA | Panel Mount | - | Internal | - | 100mm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -20°C | 60°C | - | ||||||
Each | 1+ $17.490 10+ $16.730 25+ $15.710 50+ $14.020 100+ $13.170 More Pricing... | Audio Indicator | Continuous | 4V | 90dB | 28V | 3.6kHz | - | 8mA | Panel Mount | - | Internal | - | 100mm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 28VDC | -30°C | 80°C | - | ||||||
Each | 1+ $9.210 10+ $8.220 25+ $7.680 50+ $7.110 100+ $6.410 More Pricing... | Audio Indicator | Continuous | 1VDC | 93dBA | 28V | 2.9kHz | - | 15mA | Panel Mount | - | Internal | - | 100mm | - | - | Nylon | 1VDC to 28VDC | -20°C | 60°C | - | ||||||
Each | 1+ $5.760 10+ $5.150 25+ $4.810 50+ $4.450 100+ $4.020 More Pricing... | Audio Indicator | Continuous | 3VDC | 106dBA | 18VDC | 2.9kHz | - | 40mA | Through Hole | - | Internal | - | 100mm | - | - | Noryl | 3VDC to 18VDC | -40°C | 85°C | - | ||||||
PUI AUDIO | Each | 1+ $21.150 10+ $20.210 25+ $18.990 50+ $16.930 100+ $15.910 More Pricing... | Audio Indicator | Siren | 5VDC | 125dBA | 15VDC | 3kHz | - | 200mA | - | - | Internal | - | 100mm | - | 24AWG | ABS (Acrylonitrile Butadiene Styrene) | 5VDC to 15VDC | -20°C | 70°C | - | |||||
Each | 1+ $9.890 10+ $8.830 25+ $8.250 50+ $7.640 100+ $6.880 More Pricing... | Audio Indicator | Continuous | 3VDC | 106dBA | 20VDC | 3.8kHz | - | 10mA | Panel Mount | - | Internal | - | 100mm | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -30°C | 85°C | - | ||||||
03AM0120 RoHS | Each | 1+ $10.610 10+ $10.120 25+ $8.910 50+ $8.340 100+ $7.480 More Pricing... | Audio Indicator | Continuous | 1.5VDC | 106dBA | 12VDC | 3.3kHz | - | 9mA | Panel Mount | - | Internal | - | 100mm | - | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 1.5VDC to 12VDC | -30°C | 80°C | - | |||||
02AM8334 RoHS | Each | 1+ $7.890 | Audio Indicator | Continuous | 6VDC | 80dB | 14VDC | 3kHz | - | 35mA | - | - | - | - | 300mm | - | - | - | - | - | - | - | |||||
02AM8321 RoHS | Each | 1+ $6.160 10+ $5.510 25+ $5.150 50+ $4.760 100+ $4.300 More Pricing... | Audio Indicator | Continuous | 3VDC | 95dBA | 20VDC | 2.9kHz | - | 8mA | Through Hole | - | Internal | - | 100mm | - | - | Noryl | 3VDC to 20VDC | -20°C | 70°C | - | |||||
Each | 1+ $4.650 10+ $4.150 25+ $3.880 50+ $3.590 100+ $3.240 More Pricing... | Audio Indicator | Continuous | 3VDC | 105dBA | 20VDC | 3.5kHz | - | 15mA | Panel Mount | - | Internal | - | 100mm | - | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -20°C | 60°C | - | ||||||
02AM8319 RoHS | Each | 1+ $6.160 10+ $5.510 25+ $5.150 50+ $4.760 100+ $4.300 More Pricing... | Audio Indicator | Continuous | 3VDC | 100dBA | 20VDC | 2.9kHz | - | 8mA | Through Hole | - | Internal | - | 100mm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -20°C | 70°C | - | |||||
Each | 1+ $10.140 10+ $8.040 25+ $7.250 50+ $6.790 100+ $6.180 More Pricing... | Audio Indicator | Continuous | 18VDC | 100dBA | 28V | 3.5kHz | - | 20mA | Through Hole | - | Internal | - | - | 100mm | - | ABS (Acrylonitrile Butadiene Styrene) | 18VDC to 28VDC | -20°C | 70°C | - | ||||||
Each | 1+ $8.470 10+ $6.520 25+ $6.010 50+ $5.510 100+ $5.120 More Pricing... | Audio Indicator | Fast Pulse | 6VDC | 85dB | 28V | 4.1kHz | - | 200mA | - | - | - | - | - | 100mm | - | - | - | - | - | - | ||||||
Each | 1+ $2.480 10+ $1.950 25+ $1.800 50+ $1.640 100+ $1.480 More Pricing... | Audio Indicator | Continuous | 5VDC | 88dBA | 28V | 4kHz | - | 20mA | Through Hole | - | Internal | - | 100mm | - | - | PPO (Polyphenylene Oxide) | 5VDC to 28VDC | -20°C | 70°C | - | ||||||