Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1440-TWT-24V-3-R
Newark Part No.02AM8301
Technical Datasheet
166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.550 |
10+ | $2.030 |
25+ | $1.880 |
50+ | $1.730 |
100+ | $1.550 |
500+ | $1.390 |
1000+ | $1.230 |
2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1440-TWT-24V-3-R
Newark Part No.02AM8301
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min5VDC
TonesContinuous
Sound Pressure Level (SPL)88dBA
Supply Voltage Max28VDC
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max20mA
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range5VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
28VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
5VDC
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
4kHz
Operating Current Max
20mA
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
5VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate