New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      AS04008MR-21-R

                      Speaker, 89 dB, 630 Hz, 8 ohm, 630Hz to 6kHz, 1 W

                      PUI AUDIO AS04008MR-21-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAS04008MR-21-R
                      Newark Part No.02AM8579
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.250
                      10+$3.560
                      25+$3.320
                      50+$3.080
                      100+$2.770
                      500+$2.550
                      1000+$2.280
                      2500+$2.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAS04008MR-21-R
                      Newark Part No.02AM8579
                      Technical Datasheet

                      Data Sheet

                      Driver TypeGeneral Purpose
                      Impedance8ohm
                      External Diameter - Metric40mm
                      Power Rating Nom1W
                      Resonant Frequency630Hz
                      Sound Pressure Level (SPL)89dB
                      Speaker ShapeRound
                      External Diameter - Imperial1.57"
                      Product Dimensions40mm x 5mm
                      Frequency Range630Hz to 6kHz
                      Frequency Response Min500Hz
                      Temperature GradeStandard
                      Frequency Response Max10kHz
                      IP Rating-
                      IP Rating-
                      Product Range-
                      Speaker MountingBare Mount
                      Power Rating Max1.5W
                      External Depth - Metric5mm
                      External Depth - Imperial0.2"
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Driver Type

                      General Purpose

                      External Diameter - Metric

                      40mm

                      Resonant Frequency

                      630Hz

                      Speaker Shape

                      Round

                      Product Dimensions

                      40mm x 5mm

                      Frequency Response Min

                      500Hz

                      Frequency Response Max

                      10kHz

                      IP Rating

                      -

                      Speaker Mounting

                      Bare Mount

                      External Depth - Metric

                      5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Impedance

                      8ohm

                      Power Rating Nom

                      1W

                      Sound Pressure Level (SPL)

                      89dB

                      External Diameter - Imperial

                      1.57"

                      Frequency Range

                      630Hz to 6kHz

                      Temperature Grade

                      Standard

                      IP Rating

                      -

                      Product Range

                      -

                      Power Rating Max

                      1.5W

                      External Depth - Imperial

                      0.2"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.