2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  AS09008PO-11-WR-R

                                                                                                  Speaker, 85 dB, 180 Hz, 8 ohm, 180Hz to 10kHz, 5 W

                                                                                                  PUI AUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PUI AUDIO AS09008PO-11-WR-R
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS09008PO-11-WR-R
                                                                                                  Newark Part No.02AM8651
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 34 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$10.870
                                                                                                  10+$10.380
                                                                                                  25+$9.150
                                                                                                  50+$8.570
                                                                                                  100+$7.700
                                                                                                  250+$7.390
                                                                                                  500+$6.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.87
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS09008PO-11-WR-R
                                                                                                  Newark Part No.02AM8651
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeGeneral Purpose
                                                                                                  Impedance8ohm
                                                                                                  Power Rating Nom5W
                                                                                                  External Width - Metric50mm
                                                                                                  Resonant Frequency180Hz
                                                                                                  Sound Pressure Level (SPL)85dB
                                                                                                  Speaker ShapeOval with Rectangular Frame
                                                                                                  Product Dimensions90mm x 50mm x 38.5mm
                                                                                                  External Width - Imperial1.97"
                                                                                                  Frequency Response Min180Hz
                                                                                                  Frequency Range180Hz to 10kHz
                                                                                                  Temperature GradeStandard
                                                                                                  Frequency Response Max10kHz
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max8W
                                                                                                  External Length - Metric90mm
                                                                                                  External Depth - Metric38.5mm
                                                                                                  External Length - Imperial3.54"
                                                                                                  External Depth - Imperial1.52"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  General Purpose

                                                                                                  Power Rating Nom

                                                                                                  5W

                                                                                                  Resonant Frequency

                                                                                                  180Hz

                                                                                                  Speaker Shape

                                                                                                  Oval with Rectangular Frame

                                                                                                  External Width - Imperial

                                                                                                  1.97"

                                                                                                  Frequency Range

                                                                                                  180Hz to 10kHz

                                                                                                  Frequency Response Max

                                                                                                  10kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Length - Metric

                                                                                                  90mm

                                                                                                  External Length - Imperial

                                                                                                  3.54"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  External Width - Metric

                                                                                                  50mm

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  85dB

                                                                                                  Product Dimensions

                                                                                                  90mm x 50mm x 38.5mm

                                                                                                  Frequency Response Min

                                                                                                  180Hz

                                                                                                  Temperature Grade

                                                                                                  Standard

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  8W

                                                                                                  External Depth - Metric

                                                                                                  38.5mm

                                                                                                  External Depth - Imperial

                                                                                                  1.52"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)