Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoASE02008MS-LW100-R
Newark Part No.02AM8421
Technical Datasheet
86 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $6.120 |
| 25+ | $5.720 |
| 50+ | $5.300 |
| 100+ | $4.800 |
| 500+ | $4.430 |
| 1000+ | $4.000 |
| 2500+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE02008MS-LW100-R
Newark Part No.02AM8421
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric20mm
Power Rating Nom1W
Resonant Frequency950Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeSquare
Product Dimensions20mm x 20mm x 7.15mm
External Width - Imperial0.79"
Frequency Range500Hz to 20kHz
Frequency Response Min500Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.3W
External Length - Metric20mm
External Depth - Metric7.15mm
External Length - Imperial0.79"
External Depth - Imperial0.28"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
20mm
Resonant Frequency
950Hz
Speaker Shape
Square
External Width - Imperial
0.79"
Frequency Response Min
500Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
20mm
External Length - Imperial
0.79"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
97dB
Product Dimensions
20mm x 20mm x 7.15mm
Frequency Range
500Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
1.3W
External Depth - Metric
7.15mm
External Depth - Imperial
0.28"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate