Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
2000+ | $2.710 |
4000+ | $2.510 |
8000+ | $2.340 |
12000+ | $2.250 |
20000+ | $2.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,775.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE2002
Newark Part No.67AC7328
Technical Datasheet
DC Current Rating100mA
Inductance160µH
Product Range-
Impedance-
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DC Current Rating
100mA
Product Range
-
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
160µH
Impedance
-
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (17-Jan-2023)
Alternatives for AE2002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate