Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBX6152NLT
Newark Part No.54AK5359
Product RangeBX615xNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 2000+ | $3.940 |
| 4000+ | $3.660 |
| 8000+ | $3.410 |
| 12000+ | $3.280 |
| 20000+ | $3.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 400
$3,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBX6152NLT
Newark Part No.54AK5359
Product RangeBX615xNL Series
Technical Datasheet
Turns Ratio1:1.2
Insertion Loss-
DC Resistance0.5ohm
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBX615xNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1.2
DC Resistance
0.5ohm
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
BX615xNL Series
Insertion Loss
-
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BX6152NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate