Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $16.980 |
10+ | $14.360 |
25+ | $14.170 |
50+ | $13.960 |
100+ | $13.360 |
250+ | $12.900 |
500+ | $12.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1164NL
Newark Part No.60AC4487
Technical Datasheet
Transformer Type10/100 Base-TX
Compatible With10/100 Base-TX
No. of Ports4 Port
Turns Ratio0.6
Inductance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
Product Overview
H1164NL is a 10/100Base-TX transformer module for Auto MDI/MDIX applications.
- Symmetrical transmit and receive channels for Auto MDI/MDIX capability
- Approved for use with the Broadcom BCM5226 and Level One LXT9784
- Meets IEEE 802.3 specification
Technical Specifications
Transformer Type
10/100 Base-TX
No. of Ports
4 Port
Inductance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Compatible With
10/100 Base-TX
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability