Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM1188FNL
Newark Part No.60AC4447
Compatible With10/100 Base-TX
Transformer Type10/100 Base-TX
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Compatible With
10/100 Base-TX
No. of Ports
1 Port
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Transformer Type
10/100 Base-TX
Transformer Mounting
Surface Mount
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate