Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP8202NLT
Newark Part No.51AK3307
Product RangeP820X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.220 |
| 2000+ | $2.110 |
| 4000+ | $1.890 |
| 6000+ | $1.820 |
| 10000+ | $1.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 900
$3,996.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP8202NLT
Newark Part No.51AK3307
Product RangeP820X Series
Technical Datasheet
Turns Ratio20:1
Inductance80µH
Primary Current10A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary0.55ohm
DC Resistance Primary0.06ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeP820X Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
20:1
Primary Current
10A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
0.06ohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
80µH
ET Constant
-
DC Resistance Secondary
0.55ohm
Transformer Mounting
Surface Mount
Product Range
P820X Series
Technical Docs (2)
Alternatives for P8202NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate