Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP8208NLT
Newark Part No.64AC9409
Product RangeP820X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1800
Multiple: 900
$5,094.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP8208NLT
Newark Part No.64AC9409
Product RangeP820X Series
Technical Datasheet
Inductance2mH
Turns Ratio1:100
Primary Current10A
ET Constant-
Transformer MountingSurface Mount
Frequency Range20kHz to 1MHz
Product RangeP820X Series
DC Resistance Secondary5.5ohm
DC Resistance Primary0.006ohm
Transformer TerminalsGull Wing
Technical Specifications
Inductance
2mH
Primary Current
10A
Transformer Mounting
Surface Mount
Product Range
P820X Series
DC Resistance Primary
0.006ohm
SVHC
No SVHC (17-Jan-2023)
Turns Ratio
1:100
ET Constant
-
Frequency Range
20kHz to 1MHz
DC Resistance Secondary
5.5ohm
Transformer Terminals
Gull Wing
Technical Docs (2)
Alternatives for P8208NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate