Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1283NLT
Newark Part No.64AC9330
Product RangePAXXXXNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 2000+ | $4.170 |
| 4000+ | $3.940 |
| 8000+ | $3.740 |
| 12000+ | $3.640 |
| 20000+ | $3.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 200
$4,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1283NLT
Newark Part No.64AC9330
Product RangePAXXXXNL Series
Technical Datasheet
Inductance155µH
PCB Transformer TypeHigh Frequency
Primary Voltages-
Secondary Voltages-
Power Rating30W
Frequency Range200kHz
Winding Type-
Current Rating-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Product RangePAXXXXNL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
155µH
Primary Voltages
-
Power Rating
30W
Winding Type
-
Isolation Voltage
1.5kV
Product Range
PAXXXXNL Series
PCB Transformer Type
High Frequency
Secondary Voltages
-
Frequency Range
200kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for PA1283NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate