Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2005NLT
Newark Part No.51AK2911
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1000+ | $2.220 |
2000+ | $2.110 |
4000+ | $1.890 |
6000+ | $1.820 |
10000+ | $1.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 900
$3,996.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2005NLT
Newark Part No.51AK2911
Technical Datasheet
Turns Ratio1:1:1
Inductance840µH
DC Resistance1.05ohm
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
1.05ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
To Be Advised
Inductance
840µH
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate