Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $2.880 |
10+ | $2.350 |
25+ | $2.120 |
50+ | $1.890 |
100+ | $1.740 |
500+ | $1.580 |
1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2756NL
Newark Part No.64AC9335
Technical Datasheet
DC Current Rating8A
Inductance484µH
Product Range-
Impedance-
Inductor Case / Package-
Common Mode Filter Case19.56mm x 17.02mm x 9.9mm
Product Length19.56mm
Product Width17.02mm
Product Height9.9mm
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DC Current Rating
8A
Product Range
-
Inductor Case / Package
-
Product Length
19.56mm
Product Height
9.9mm
SVHC
No SVHC (17-Jan-2023)
Inductance
484µH
Impedance
-
Common Mode Filter Case
19.56mm x 17.02mm x 9.9mm
Product Width
17.02mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for PA2756NL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate