Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3493NLT
Newark Part No.
Full Reel54AK8345
Cut Tape68AK1383
Product RangeGDIC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1250 | $2.800 | $3,500.00 |
| Total Price | $3,500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 2000+ | $2.800 |
| 4000+ | $2.630 |
| 8000+ | $2.490 |
| 12000+ | $2.420 |
| 20000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3493NLT
Newark Part No.
Full Reel54AK8345
Cut Tape68AK1383
Product RangeGDIC
Technical Datasheet
Turns Ratio1.25:1
Inductance656µH
DC Resistance1.03ohm
Isolation Voltage1.65kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeGDIC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1.25:1
DC Resistance
1.03ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Inductance
656µH
Isolation Voltage
1.65kVrms
Operating Temperature Min
-40°C
Product Range
GDIC
Technical Docs (1)
Alternatives for PA3493NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
