Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5141.405NLT
Newark Part No.54AK9044
Product RangePA5141.XXXNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 2000+ | $4.730 |
| 4000+ | $4.400 |
| 8000+ | $4.100 |
| 12000+ | $3.950 |
| 20000+ | $3.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 630
Multiple: 45
$3,131.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5141.405NLT
Newark Part No.54AK9044
Product RangePA5141.XXXNL Series
Technical Datasheet
DC Current Rating22A
Inductance360µH
Product RangePA5141.XXXNL Series
Impedance1.55kohm
Inductor Case / Package-
Product Length23.5mm
Product Width24.3mm
Product Height22.7mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
22A
Product Range
PA5141.XXXNL Series
Inductor Case / Package
-
Product Width
24.3mm
Qualification
-
Inductance
360µH
Impedance
1.55kohm
Product Length
23.5mm
Product Height
22.7mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PA5141.405NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate