Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPB0026NLT
Newark Part No.
Full Reel51AK3049
Re-Reel51AK3048
Cut Tape51AK3048
Product RangeCSFC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $4.250 | $4,250.00 |
| Total Price | $4,250.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $4.250 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 2000+ | $2.940 |
| 4000+ | $2.720 |
| 8000+ | $2.540 |
| 12000+ | $2.450 |
| 20000+ | $2.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPB0026NLT
Newark Part No.
Full Reel51AK3049
Re-Reel51AK3048
Cut Tape51AK3048
Product RangeCSFC
Technical Datasheet
Turns Ratio100:1
Inductance5.6mH
Primary Current35A
ET Constant-
Frequency Range20kHz to 500kHz
DC Resistance Secondary1.4ohm
DC Resistance Primary0.00042ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
100:1
Primary Current
35A
Frequency Range
20kHz to 500kHz
DC Resistance Primary
0.00042ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
5.6mH
ET Constant
-
DC Resistance Secondary
1.4ohm
Transformer Mounting
Surface Mount
Product Range
CSFC
Technical Docs (2)
Alternatives for PB0026NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
