Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1210CCMC102STS
Newark Part No.51AK3105
Product RangePulseChip CCMC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.536 |
| 10000+ | $0.524 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$3,216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1210CCMC102STS
Newark Part No.51AK3105
Product RangePulseChip CCMC Series
Technical Datasheet
DC Current Rating480mA
Inductance-
Product RangePulseChip CCMC Series
Impedance1kohm
Inductor Case / Package1210 [3225 Metric]
Common Mode Filter Case1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height1.8mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
480mA
Product Range
PulseChip CCMC Series
Inductor Case / Package
1210 [3225 Metric]
Product Length
3.2mm
Product Height
1.8mm
SVHC
To Be Advised
Inductance
-
Impedance
1kohm
Common Mode Filter Case
1210 [3225 Metric]
Product Width
2.5mm
Qualification
-
Technical Docs (1)
Alternatives for PE-1210CCMC102STS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate