Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-65351NL
Newark Part No.51AK3175
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1000+ | $4.230 |
2500+ | $3.920 |
Price for:Each
Minimum: 1200
Multiple: 60
$5,076.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-65351NL
Newark Part No.51AK3175
Technical Datasheet
Turns Ratio1:2
Insertion Loss-
DC Resistance1.3ohm
Current Rating-
Isolation Voltage1.5kVrms
Transformer MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:2
DC Resistance
1.3ohm
Isolation Voltage
1.5kVrms
Operating Temperature Min
0°C
Product Range
-
Insertion Loss
-
Current Rating
-
Transformer Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate