Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-65848NLT
Newark Part No.51AK3182
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-65848NLT
Newark Part No.51AK3182
Technical Datasheet
Turns Ratio1:1
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage1.5kVrms
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
-
Transformer Terminals
Solder
Product Range
-
Primary Impedance
-
Secondary Power
-
Isolation Voltage
1.5kVrms
DC Resistance Primary
-
Transformer Mounting
Surface Mount
Frequency Min
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PE-65848NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate