Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.233ANLT
Newark Part No.62AC9598
Product RangePH9400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $5.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 150
$3,036.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.233ANLT
Newark Part No.62AC9598
Product RangePH9400 Series
Technical Datasheet
Turns Ratio2:3:3
Inductance720µH
DC Resistance-
Isolation Voltage1kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePH9400 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Turns Ratio
2:3:3
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Inductance
720µH
Isolation Voltage
1kV
Operating Temperature Min
-40°C
Product Range
PH9400 Series
Technical Docs (2)
Alternatives for PH9400.233ANLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate