Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9505.050NLT
Newark Part No.54AK9897
Product RangePH9505.XXXNL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 2000+ | $2.530 |
| 4000+ | $2.370 |
| 8000+ | $2.200 |
| 12000+ | $2.120 |
| 20000+ | $2.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 150
$2,403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9505.050NLT
Newark Part No.54AK9897
Product RangePH9505.XXXNL Series
Technical Datasheet
Turns Ratio1:50
Inductance1.7mH
Primary Current30A
ET Constant-
Frequency Range-
DC Resistance Secondary1.5ohm
DC Resistance Primary500µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePH9505.XXXNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:50
Primary Current
30A
Frequency Range
-
DC Resistance Primary
500µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
1.7mH
ET Constant
-
DC Resistance Secondary
1.5ohm
Transformer Mounting
Surface Mount
Product Range
PH9505.XXXNL Series
Technical Docs (2)
Alternatives for PH9505.050NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate