Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMG3045NLT
Newark Part No.81AK2371
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 2000+ | $2.440 |
| 4000+ | $2.260 |
| 8000+ | $2.110 |
| 12000+ | $2.040 |
| 20000+ | $2.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 250
$2,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMG3045NLT
Newark Part No.81AK2371
Technical Datasheet
Turns Ratio1:1:0.909
Inductance110µH
DC Resistance0.3ohm
Isolation Voltage3.75kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1:0.909
DC Resistance
0.3ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
110µH
Isolation Voltage
3.75kV
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for PMG3045NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate