Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 400+ | $9.660 |
| 800+ | $9.360 |
| 1600+ | $9.080 |
| 2400+ | $8.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$2,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoT1212NLT
Newark Part No.51AK3318
Technical Datasheet
Turns Ratio1CT:1CT, 1CT:2CT
Insertion Loss-
DC Resistance0.9ohm
Current Rating-
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1CT:1CT, 1CT:2CT
DC Resistance
0.9ohm
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
Insertion Loss
-
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for T1212NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate