Print Page
Image is for illustrative purposes only. Please refer to product description.
750 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.110 |
| 10+ | $9.760 |
| 25+ | $9.220 |
| 50+ | $8.660 |
| 100+ | $8.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoT6003NLT
Newark Part No.51AK3319
Technical Datasheet
Turns Ratio0.6
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage1.5kVrms
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary55ohm
DC Resistance Secondary70ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
70ohm
Transformer Terminals
Solder
Product Range
-
Primary Impedance
-
Secondary Power
-
Isolation Voltage
1.5kVrms
DC Resistance Primary
55ohm
Transformer Mounting
Surface Mount
Frequency Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate