Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3006
Newark Part No.68AK1098
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.820 |
| 4000+ | $1.640 |
| 6000+ | $1.590 |
| 10000+ | $1.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$3,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3006
Newark Part No.68AK1098
Technical Datasheet
Antenna Case Size10mm x 3.2mm x 1.5mm
Center Frequency 12.45GHz
Center Frequency 25.5GHz
Product Range-
SVHCTo Be Advised
Product Overview
W3006 is a 2.4-2.5/5.15-7.125GHz dual band ceramic chip antenna. Typical applications include IEEE 802.11a/b/g/n/x, WiFi-6E, 5GHz WLAN, 2.4GHz WLAN, 2.4GHz ISM band systems, 5GHz ISM band systems and ZigBee IEEE 802.15.4.
- Peak gain of 2.2 / 5.2dBi
- Efficiency of 60 / 70%
- Fully SMD compatible
- Compact size of W x L x H (10 x 3.2 x 1.5mm)
Technical Specifications
Antenna Case Size
10mm x 3.2mm x 1.5mm
Center Frequency 2
5.5GHz
SVHC
To Be Advised
Center Frequency 1
2.45GHz
Product Range
-
Alternatives for W3006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate