Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$3,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3013
Newark Part No.60AC3011
Technical Datasheet
Center Frequency869MHz
Antenna Case Size10mm x 3.2mm x 4mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Center Frequency
869MHz
Product Range
-
Antenna Case Size
10mm x 3.2mm x 4mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for W3013
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate