Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3095
Newark Part No.51AK3333
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$3,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3095
Newark Part No.51AK3333
Technical Datasheet
Antenna Case Size10mm x 3.2mm x 1.5mm
Center Frequency 11.585GHz
Center Frequency 25.4125GHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
10mm x 3.2mm x 1.5mm
Center Frequency 2
5.4125GHz
SVHC
To Be Advised
Center Frequency 1
1.585GHz
Product Range
-
Technical Docs (1)
Alternatives for W3095
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate