Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 800
$4,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3110
Newark Part No.68AK1102
Technical Datasheet
Antenna TypeHelical
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingSMD
Gain1.3dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Helical
Frequency Max
1.57542GHz
Gain
1.3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
SMD
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for W3110
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
