Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3113
Newark Part No.
Full Reel68AK1104
Re-Reel60AC3024
Cut Tape60AC3024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.270 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.660 |
| 4000+ | $1.490 |
| 6000+ | $1.440 |
| 10000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3113
Newark Part No.
Full Reel68AK1104
Re-Reel60AC3024
Cut Tape60AC3024
Technical Datasheet
Antenna TypeHelical
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingSMD
Gain0.8dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 900MHz helical ISM SMD antenna
- 12.4mm x 8mm x 2.5mm (W x L x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Helical
Frequency Max
928MHz
Gain
0.8dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Jan-2022)
Frequency Min
902MHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Alternatives for W3113
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate