Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 1900
Multiple: 100
$3,819.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3126
Newark Part No.55AK3295
Technical Datasheet
Antenna TypeHelical
Frequency Min-
Frequency Max315MHz
Antenna MountingSMD
Gain-5dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Helical
Frequency Max
315MHz
Gain
-5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
SMD
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for W3126
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate